Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABCM-60-10.000MHZ-BC-FG | |
|---|---|
DigiKey Part Number | 535-ABCM-60-10.000MHZ-BC-FG-ND |
Manufacturer | |
Manufacturer Product Number | ABCM-60-10.000MHZ-BC-FG |
Description | XTAL OSC OCXO 10MHZ CMOS TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 5V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±0.2ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 600mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.362" L x 2.362" W (60.00mm x 60.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,760.00000 | kr.5,760.00 |
| Unit Price without VAT: | kr.5,760.00000 |
|---|---|
| Unit Price with VAT: | kr.7,200.00000 |


