MW-3/4-48"-BLACK-5 PCS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 84
Unit Price: kr.76.53822
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.65.52178
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 211
Unit Price: kr.446.53000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1.207
Unit Price: kr.205.31000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-3/4-48"-BLACK-5 PCS

DigiKey Part Number
MW-3/4-48"-BLACK-5PCS-ND
Manufacturer
Manufacturer Product Number
MW-3/4-48"-BLACK-5 PCS
Description
HEATSHRINK MULTI WALL 3/4-48" BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2.5 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.313" (7.95mm)
Recovered Wall Thickness
0.065" (1.65mm)
Material
Features
Adhesive Lined, Chemical Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.197.18400kr.985.92
Manufacturers Standard Package
Unit Price without VAT:kr.197.18400
Unit Price with VAT:kr.246.48000