multiple wall flexible polyolefin tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-3/4-48"-BLACK-45 PCS

DigiKey Part Number
MW-3/4-48"-BLACK-45PCS-ND
Manufacturer
Manufacturer Product Number
MW-3/4-48"-BLACK-45 PCS
Description
HEATSHRINK MULTI WALL 3/4-48" BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2.5 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.313" (7.95mm)
Recovered Wall Thickness
0.065" (1.65mm)
Material
Features
Adhesive Lined, Chemical Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
45kr.76.53822kr.3,444.22
90kr.72.94867kr.6,565.38
Manufacturers Standard Package
Unit Price without VAT:kr.76.53822
Unit Price with VAT:kr.95.67278