
HSTTRA75-48-5 | |
|---|---|
DigiKey Part Number | 298-21667-ND |
Manufacturer | |
Manufacturer Product Number | HSTTRA75-48-5 |
Description | HEATSHRINK 3/4" X 4' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.313" (7.95mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.31000 | kr.205.31 |
| 2 | kr.200.86500 | kr.401.73 |
| 3 | kr.198.31333 | kr.594.94 |
| 5 | kr.195.14800 | kr.975.74 |
| 7 | kr.193.08857 | kr.1,351.62 |
| 10 | kr.190.92500 | kr.1,909.25 |
| 25 | kr.185.46680 | kr.4,636.67 |
| 50 | kr.181.43880 | kr.9,071.94 |
| 100 | kr.177.49180 | kr.17,749.18 |
| Unit Price without VAT: | kr.205.31000 |
|---|---|
| Unit Price with VAT: | kr.256.63750 |


