MVU14-8FX-BOTTLE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.01377
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.21418
Datasheet

Parametric Equivalent


3M
In Stock: 4.696
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.15072
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.75208
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: kr.947.01000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.01860
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.648.52000
Datasheet

Parametric Equivalent


3M
In Stock: 518
Unit Price: kr.4.31000
Datasheet
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU14-8FX-BOTTLE

DigiKey Part Number
3M161941-ND
Manufacturer
Manufacturer Product Number
MVU14-8FX-BOTTLE
Description
CONN SPADE TERM 14-16AWG 8 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
3M
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.340" (8.64mm)
Material - Insulation
Vinyl
Length - Overall
0.900" (22.86mm)
Length - Ring Center to Termination
0.290" (7.37mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.450" (11.43mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32-8-P3M019-32-8-P-NDkr.1.01377Parametric Equivalent
947763M03M160906-NDkr.2.21418Parametric Equivalent
947773M4.69694777-01-NDkr.2.22000Parametric Equivalent
FV14-8Q3M03M161494-NDkr.3.15072Parametric Equivalent
MNG14-8FK3M0MNG14-8FK-NDkr.3.75208Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.341.16000kr.341.16
10kr.289.99800kr.2,899.98
25kr.271.84920kr.6,796.23
50kr.258.88500kr.12,944.25
100kr.246.54170kr.24,654.17
250kr.231.12928kr.57,782.32
Manufacturers Standard Package
Unit Price without VAT:kr.341.16000
Unit Price with VAT:kr.426.45000