32-8-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.12917
Datasheet

Parametric Equivalent


3M
In Stock: 4.826
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.02980
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.60852
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: kr.910.62000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.90269
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.623.65000
Datasheet

Parametric Equivalent


3M
In Stock: 518
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.328.06000
Datasheet
Image for 32-8-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-8-P

DigiKey Part Number
19-32-8-P-ND
Manufacturer
Manufacturer Product Number
32-8-P
Description
VINYL INSULATED BUTTED SEAM FORK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.340" (8.64mm)
Length - Overall
0.900" (22.86mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.97607kr.976.07
Manufacturers Standard Package
Unit Price without VAT:kr.0.97607
Unit Price with VAT:kr.1.22009