MV14-8FX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.01377
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.21418
Datasheet

Parametric Equivalent


3M
In Stock: 4.796
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.15072
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.75208
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: kr.947.01000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.01860
Datasheet

Parametric Equivalent


3M
In Stock: 518
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.341.16000
Datasheet
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV14-8FX-BOTTLE

DigiKey Part Number
3M10428-ND
Manufacturer
Manufacturer Product Number
MV14-8FX-BOTTLE
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.340" (8.64mm)
Length - Overall
0.900" (22.86mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.648.52000kr.648.52
Unit Price without VAT:kr.648.52000
Unit Price with VAT:kr.810.65000