Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MVU14-14R/SX-BOTTLE | |
|---|---|
DigiKey Part Number | MVU14-14R/SX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MVU14-14R/SX-BOTTLE |
Description | CONN RING CIRC 14-16AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Vinyl |
Length - Overall 1.080" (27.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-14S-NB | 3M | 0 | 19-12-14S-NB-ND | kr.3.21000 | Parametric Equivalent |
| 12-14S-P | 3M | 103 | 19-12-14S-P-ND | kr.1.86000 | Parametric Equivalent |
| 94730 | 3M | 0 | 3M160884-ND | kr.4.49000 | Parametric Equivalent |
| 94731 | 3M | 6.660 | 94731-01-ND | kr.2.88000 | Parametric Equivalent |
| MNG14-14R/SK | 3M | 0 | MNG14-14R/SK-ND | kr.5.31024 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.344.25600 | kr.1,721.28 |
| Unit Price without VAT: | kr.344.25600 |
|---|---|
| Unit Price with VAT: | kr.430.32000 |















