0190570515 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7.493
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.40489
Datasheet

Parametric Equivalent


Molex
In Stock: 735
Unit Price: kr.5.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.368
Unit Price: kr.3.53000
Datasheet

Parametric Equivalent


Molex
In Stock: 9.486
Unit Price: kr.3.40000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.21000
Datasheet

Parametric Equivalent


3M
In Stock: 103
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.873
Unit Price: kr.5.51000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 846
Unit Price: kr.5.38000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.481
Unit Price: kr.14.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 958
Unit Price: kr.59.10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.294
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.355
Unit Price: kr.3.40000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190570515

DigiKey Part Number
0190570515-ND
Manufacturer
Manufacturer Product Number
0190570515
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.467" (11.86mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.208" (30.68mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540086Molex7.493WM13630-NDkr.2.56000Parametric Equivalent
0190540215Molex00190540215-NDkr.1.40489Parametric Equivalent
0190570060Molex735WM14204-NDkr.5.06000Parametric Equivalent
0190730076Molex4.368WM18305-NDkr.3.53000Parametric Equivalent
0190730077Molex9.48623-0190730077CT-NDkr.3.40000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.1.93914kr.9,695.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.93914
Unit Price with VAT:kr.2.42393