Similar
Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.090" (27.69mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-321045-1 | TE Connectivity AMP Connectors | 11.355 | A0889CT-ND | kr.3.40000 | Similar |
| PNF14-14R-M | Panduit Corp | 0 | 298-15533-ND | kr.6.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.31024 | kr.5,310.24 |
| Unit Price without VAT: | kr.5.31024 |
|---|---|
| Unit Price with VAT: | kr.6.63780 |





