MU14-10R/LK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 25.918
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.97607
Datasheet

Parametric Equivalent


3M
In Stock: 532
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.76376
Datasheet

Parametric Equivalent


3M
In Stock: 1.115
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.00693
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.475.95000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.00693
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.570.86000
Datasheet

Parametric Equivalent


3M
In Stock: 493
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.662.93000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.57650
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.62417
Datasheet

Parametric Equivalent


Molex
In Stock: 827
Unit Price: kr.2.62000
Datasheet
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU14-10R/LK

DigiKey Part Number
MU14-10R/LK-ND
Manufacturer
Manufacturer Product Number
MU14-10R/LK
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.740" (18.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.47382kr.1,473.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.47382
Unit Price with VAT:kr.1.84228