M14-10R/LK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 25.418
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.96241
Datasheet

Parametric Equivalent


3M
In Stock: 522
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.75307
Datasheet

Parametric Equivalent


3M
In Stock: 1.115
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.469.29000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.97884
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.45319
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.562.87000
Datasheet

Parametric Equivalent


3M
In Stock: 493
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.653.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.56843
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.61544
Datasheet

Parametric Equivalent


Molex
In Stock: 827
Unit Price: kr.2.59000
Datasheet
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M14-10R/LK

DigiKey Part Number
M14-10R/LK-ND
Manufacturer
Manufacturer Product Number
M14-10R/LK
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.740" (18.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.97884kr.1,978.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.97884
Unit Price with VAT:kr.2.47355