

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.80000 | kr.18.00 |
| 25 | kr.1.68480 | kr.42.12 |
| 50 | kr.1.60360 | kr.80.18 |
| 100 | kr.1.52710 | kr.152.71 |
| 250 | kr.1.43108 | kr.357.77 |
| 500 | kr.1.36278 | kr.681.39 |
| 1.000 | kr.1.29757 | kr.1,297.57 |
| 3.000 | kr.1.20074 | kr.3,602.22 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |


