


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.91000 | kr.266.91 |
| 10 | kr.206.43700 | kr.2,064.37 |
| 25 | kr.187.24560 | kr.4,681.14 |
| 50 | kr.174.29160 | kr.8,714.58 |
| 100 | kr.162.55630 | kr.16,255.63 |
| 250 | kr.148.73792 | kr.37,184.48 |
| Unit Price without VAT: | kr.266.91000 |
|---|---|
| Unit Price with VAT: | kr.333.63750 |




