


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.23000 | kr.232.23 |
| 10 | kr.179.44100 | kr.1,794.41 |
| 25 | kr.162.68680 | kr.4,067.17 |
| 50 | kr.151.37140 | kr.7,568.57 |
| 100 | kr.141.12210 | kr.14,112.21 |
| 250 | kr.129.04944 | kr.32,262.36 |
| 500 | kr.120.92484 | kr.60,462.42 |
| Unit Price without VAT: | kr.232.23000 |
|---|---|
| Unit Price with VAT: | kr.290.28750 |




