


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.234.45000 | kr.234.45 |
| 10 | kr.181.19100 | kr.1,811.91 |
| 25 | kr.164.27440 | kr.4,106.86 |
| 50 | kr.152.85360 | kr.7,642.68 |
| 100 | kr.142.50740 | kr.14,250.74 |
| 250 | kr.130.32124 | kr.32,580.31 |
| 500 | kr.122.12058 | kr.61,060.29 |
| Unit Price without VAT: | kr.234.45000 |
|---|---|
| Unit Price with VAT: | kr.293.06250 |




