


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.20000 | kr.203.20 |
| 10 | kr.156.91500 | kr.1,569.15 |
| 25 | kr.142.19840 | kr.3,554.96 |
| 50 | kr.132.26120 | kr.6,613.06 |
| 100 | kr.123.25720 | kr.12,325.72 |
| 250 | kr.112.65040 | kr.28,162.60 |
| 500 | kr.105.51028 | kr.52,755.14 |
| Unit Price without VAT: | kr.203.20000 |
|---|---|
| Unit Price with VAT: | kr.254.00000 |




