


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.314.82000 | kr.314.82 |
| 10 | kr.243.76300 | kr.2,437.63 |
| 25 | kr.221.21720 | kr.5,530.43 |
| 50 | kr.206.00200 | kr.10,300.10 |
| 100 | kr.192.22210 | kr.19,222.21 |
| 250 | kr.175.99872 | kr.43,999.68 |
| Unit Price without VAT: | kr.314.82000 |
|---|---|
| Unit Price with VAT: | kr.393.52500 |




