M3AWK-60 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AWK-60 M
Part Number Breakdown 3M 1or3

M3AWK-6006R

DigiKey Part Number
M3AWK-6006R-ND
Manufacturer
Manufacturer Product Number
M3AWK-6006R
Description
IDC CABLE - MSC60K/MC60M/MPL60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.245.63000kr.245.63
10kr.189.85600kr.1,898.56
25kr.172.15240kr.4,303.81
50kr.160.20100kr.8,010.05
100kr.149.37470kr.14,937.47
250kr.136.62260kr.34,155.65
Manufacturers Standard Package
Unit Price without VAT:kr.245.63000
Unit Price with VAT:kr.307.03750
Alternate Color
IDC CABLE - MSC60K/MC60G/MPL60K
In-Stock: 0
Unit Price: kr.239.04000
Alternate Length
IDC CABLE - MSC60K/MC60M/MPL60K
In-Stock: 0
Unit Price: kr.273.54000
IDC CABLE - MSC60K/MC60M/MPL60K
In-Stock: 0
Unit Price: kr.314.82000