M3AWK-60 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AWK-60 G
Part Number Breakdown 3M 1or3

M3AWK-6036J

DigiKey Part Number
M3AWK-6036J-ND
Manufacturer
Manufacturer Product Number
M3AWK-6036J
Description
IDC CABLE - MSC60K/MC60G/MPL60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.276.22000kr.276.22
10kr.213.67000kr.2,136.70
25kr.193.82000kr.4,845.50
50kr.180.42240kr.9,021.12
100kr.168.28800kr.16,828.80
250kr.153.99808kr.38,499.52
Manufacturers Standard Package
Unit Price without VAT:kr.276.22000
Unit Price with VAT:kr.345.27500
Alternate Color
IDC CABLE - MSC60K/MC60M/MPL60K
In-Stock: 0
Unit Price: kr.314.82000
Alternate Length
IDC CABLE - MSC60K/MC60G/MPL60K
In-Stock: 0
Unit Price: kr.239.04000
IDC CABLE - MSC60K/MC60G/MPL60K
In-Stock: 0
Unit Price: kr.253.95000