


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.253.95000 | kr.253.95 |
| 10 | kr.196.36500 | kr.1,963.65 |
| 25 | kr.178.07120 | kr.4,451.78 |
| 50 | kr.165.72420 | kr.8,286.21 |
| 100 | kr.154.53890 | kr.15,453.89 |
| 250 | kr.141.36600 | kr.35,341.50 |
| Unit Price without VAT: | kr.253.95000 |
|---|---|
| Unit Price with VAT: | kr.317.43750 |




