


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.311.86000 | kr.311.86 |
| 10 | kr.241.47800 | kr.2,414.78 |
| 25 | kr.219.14320 | kr.5,478.58 |
| 50 | kr.204.07060 | kr.10,203.53 |
| 100 | kr.190.42000 | kr.19,042.00 |
| 250 | kr.174.34872 | kr.43,587.18 |
| Unit Price without VAT: | kr.311.86000 |
|---|---|
| Unit Price with VAT: | kr.389.82500 |




