60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AKK-6036J

DigiKey Part Number
M3AKK-6036J-ND
Manufacturer
Manufacturer Product Number
M3AKK-6036J
Description
IDC CABLE - MSC60K/MC60G/MPK60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.273.63000kr.273.63
10kr.211.66700kr.2,116.67
25kr.192.00320kr.4,800.08
50kr.178.73100kr.8,936.55
100kr.166.71030kr.16,671.03
250kr.152.55436kr.38,138.59
Manufacturers Standard Package
Unit Price without VAT:kr.273.63000
Unit Price with VAT:kr.342.03750
Alternate Color
IDC CABLE - MSC60K/MC60M/MPK60K
In-Stock: 0
Unit Price: kr.311.86000
Alternate Length
IDC CABLE - MSC60K/MC60G/MPK60K
In-Stock: 0
Unit Price: kr.236.80000
IDC CABLE - MSC60K/MC60G/MPK60K
In-Stock: 0
Unit Price: kr.251.57000