


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.33000 | kr.243.33 |
| 10 | kr.188.07600 | kr.1,880.76 |
| 25 | kr.170.53840 | kr.4,263.46 |
| 50 | kr.158.69900 | kr.7,934.95 |
| 100 | kr.147.97430 | kr.14,797.43 |
| 250 | kr.135.34176 | kr.33,835.44 |
| Unit Price without VAT: | kr.243.33000 |
|---|---|
| Unit Price with VAT: | kr.304.16250 |




