


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.41000 | kr.239.41 |
| 10 | kr.185.02500 | kr.1,850.25 |
| 25 | kr.167.75480 | kr.4,193.87 |
| 50 | kr.156.09760 | kr.7,804.88 |
| 100 | kr.145.53650 | kr.14,553.65 |
| 250 | kr.133.09724 | kr.33,274.31 |
| 500 | kr.124.76488 | kr.62,382.44 |
| Unit Price without VAT: | kr.239.41000 |
|---|---|
| Unit Price with VAT: | kr.299.26250 |




