
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 26 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -15°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.385.54000 | kr.385.54 |
| 5 | kr.316.79400 | kr.1,583.97 |
| 10 | kr.291.38200 | kr.2,913.82 |
| 25 | kr.260.00360 | kr.6,500.09 |
| 50 | kr.237.58980 | kr.11,879.49 |
| 100 | kr.218.16350 | kr.21,816.35 |
| Unit Price without VAT: | kr.385.54000 |
|---|---|
| Unit Price with VAT: | kr.481.92500 |






