Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/26SF

DigiKey Part Number
MF26R-275-ND
19-HF659/26SF-DS-ND
Manufacturer
Manufacturer Product Number
HF659/26SF
Description
CBL RIBN 26COND 0.05 GRAY 275'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
26
Pitch
Length
275.0' (83.82m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.250" (31.75mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.125
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.51.25000kr.51.25
5kr.40.89400kr.204.47
10kr.37.06900kr.370.69
25kr.32.54360kr.813.59
50kr.29.49320kr.1,474.66
100kr.26.74040kr.2,674.04
Spool
QuantityUnit PriceExt Price
275kr.23.20949kr.6,382.61
550kr.21.48860kr.11,818.73
Manufacturers Standard Package
Unit Price without VAT:kr.51.25000
Unit Price with VAT:kr.64.06250
Alternate Length
CBL RIBN 26COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.05 GRAY 25'
In-Stock: 1
Unit Price: kr.825.42000
CBL RIBN 26COND 0.05 GRAY 10'
In-Stock: 10
Unit Price: kr.385.54000
CBL RIBN 26COND 0.05 GRAY 5'
In-Stock: 4
Unit Price: kr.226.40000