Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/26SF

DigiKey Part Number
MF26R-25-ND
Manufacturer
Manufacturer Product Number
HF659/26SF
Description
CBL RIBN 26COND 0.05 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
26
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.250" (31.75mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.825.42000kr.825.42
5kr.676.01200kr.3,380.06
10kr.619.99300kr.6,199.93
25kr.549.02680kr.13,725.67
50kr.500.47780kr.25,023.89
100kr.496.74320kr.49,674.32
Manufacturers Standard Package
Unit Price without VAT:kr.825.42000
Unit Price with VAT:kr.1,031.77500
Alternate Length
CBL RIBN 26COND 0.05 GRAY 275'
In-Stock: 4125
Unit Price: kr.51.25000
CBL RIBN 26COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.05 GRAY 10'
In-Stock: 10
Unit Price: kr.385.54000
CBL RIBN 26COND 0.05 GRAY 5'
In-Stock: 4
Unit Price: kr.226.40000