
HF100/50TP | |
|---|---|
DigiKey Part Number | HF50B-100-ND 19-HF100/50TP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF100/50TP |
Description | CBL RIBN 50COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue, White 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 50 (25 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.070" (1.78mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21008 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.44000 | kr.89.44 |
| 5 | kr.71.32200 | kr.356.61 |
| 10 | kr.64.64100 | kr.646.41 |
| 25 | kr.56.74600 | kr.1,418.65 |
| 50 | kr.51.43480 | kr.2,571.74 |
| 100 | kr.46.64900 | kr.4,664.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.64900 | kr.4,664.90 |
| 200 | kr.42.34605 | kr.8,469.21 |
| 300 | kr.40.03640 | kr.12,010.92 |
| 500 | kr.39.32292 | kr.19,661.46 |
| Unit Price without VAT: | kr.89.44000 |
|---|---|
| Unit Price with VAT: | kr.111.80000 |





