Flat Ribbon Cable Blue, White 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/50TP

DigiKey Part Number
HF50B-10-ND
Manufacturer
Manufacturer Product Number
HF100/50TP
Description
CBL RIBN 50COND TWIST PAIR 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue, White 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Twisted Pair
Number of Conductors
50 (25 Pair Twisted)
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
2.500" (63.50mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 50COND TWIST PAIR 100'
In-Stock: 398
Unit Price: kr.89.44000
CBL RIBN 50COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 50COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 50COND TWIST PAIR 5'
In-Stock: 0
Unit Price: