
HF100/34TP | |
|---|---|
DigiKey Part Number | HF34B-300-ND 19-HF100/34TP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF100/34TP |
Description | CBL RIBN 34COND TWIST PAIR 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue, White 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 34 (17 Pair Twisted) | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.070" (1.78mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21008 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.62.69000 | kr.62.69 |
| 5 | kr.50.01200 | kr.250.06 |
| 10 | kr.45.33200 | kr.453.32 |
| 25 | kr.39.79400 | kr.994.85 |
| 50 | kr.36.06580 | kr.1,803.29 |
| 100 | kr.32.70300 | kr.3,270.30 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 300 | kr.28.05237 | kr.8,415.71 |
| 600 | kr.26.73958 | kr.16,043.75 |
| Unit Price without VAT: | kr.62.69000 |
|---|---|
| Unit Price with VAT: | kr.78.36250 |











