Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1.89320 | kr.94.66 |
| 100 | kr.1.74080 | kr.174.08 |
| 150 | kr.1.65760 | kr.248.64 |
| 250 | kr.1.55852 | kr.389.63 |
| 350 | kr.1.49631 | kr.523.71 |
| 500 | kr.1.43322 | kr.716.61 |
| 1.250 | kr.1.28312 | kr.1,603.90 |
| 2.500 | kr.1.22271 | kr.3,056.78 |
| Unit Price without VAT: | kr.1.89320 |
|---|---|
| Unit Price with VAT: | kr.2.36650 |

