Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.0.79480 | kr.39.74 |
| 100 | kr.0.73150 | kr.73.15 |
| 150 | kr.0.69633 | kr.104.45 |
| 250 | kr.0.65484 | kr.163.71 |
| 350 | kr.0.62886 | kr.220.10 |
| 500 | kr.0.60224 | kr.301.12 |
| 1.250 | kr.0.53918 | kr.673.98 |
| 2.500 | kr.0.49587 | kr.1,239.67 |
| 5.000 | kr.0.47176 | kr.2,358.80 |
| Unit Price without VAT: | kr.0.79480 |
|---|---|
| Unit Price with VAT: | kr.0.99350 |

