Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1.08740 | kr.54.37 |
| 100 | kr.1.00040 | kr.100.04 |
| 150 | kr.0.95247 | kr.142.87 |
| 250 | kr.0.89528 | kr.223.82 |
| 350 | kr.0.85969 | kr.300.89 |
| 500 | kr.0.82340 | kr.411.70 |
| 1.250 | kr.0.73716 | kr.921.45 |
| 2.500 | kr.0.67800 | kr.1,695.00 |
| 5.000 | kr.0.66467 | kr.3,323.35 |
| Unit Price without VAT: | kr.1.08740 |
|---|---|
| Unit Price with VAT: | kr.1.35925 |

