
FP-301 1/2" CR 200' | |
|---|---|
DigiKey Part Number | FP012C-200-ND 19-FP-3011/2"CR200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/2" CR 200' |
Description | HEATSHRINK FP301 1/2" CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.42000 | kr.12.42 |
| 2 | kr.11.42500 | kr.22.85 |
| 3 | kr.10.88000 | kr.32.64 |
| 5 | kr.10.21400 | kr.51.07 |
| 7 | kr.9.81000 | kr.68.67 |
| 10 | kr.9.39500 | kr.93.95 |
| 25 | kr.8.41200 | kr.210.30 |
| 50 | kr.7.73760 | kr.386.88 |
| 100 | kr.7.11620 | kr.711.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.00545 | kr.801.09 |
| 400 | kr.3.68400 | kr.1,473.60 |
| 600 | kr.3.50805 | kr.2,104.83 |
| 1.000 | kr.3.48058 | kr.3,480.58 |
| Unit Price without VAT: | kr.12.42000 |
|---|---|
| Unit Price with VAT: | kr.15.52500 |




















