
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | kr.0.79360 | kr.39.68 |
100 | kr.0.72960 | kr.72.96 |
150 | kr.0.69460 | kr.104.19 |
250 | kr.0.65304 | kr.163.26 |
350 | kr.0.62703 | kr.219.46 |
500 | kr.0.60058 | kr.300.29 |
1.250 | kr.0.53765 | kr.672.06 |
2.500 | kr.0.49449 | kr.1,236.22 |
5.000 | kr.0.47032 | kr.2,351.60 |
Unit Price without VAT: | kr.0.79360 |
---|---|
Unit Price with VAT: | kr.0.99200 |









