
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.0.59900 | kr.29.95 |
| 100 | kr.0.55100 | kr.55.10 |
| 150 | kr.0.52480 | kr.78.72 |
| 250 | kr.0.49332 | kr.123.33 |
| 350 | kr.0.47377 | kr.165.82 |
| 500 | kr.0.45376 | kr.226.88 |
| 1.250 | kr.0.40622 | kr.507.78 |
| 2.500 | kr.0.37363 | kr.934.08 |
| 5.000 | kr.0.34568 | kr.1,728.40 |
| Unit Price without VAT: | kr.0.59900 |
|---|---|
| Unit Price with VAT: | kr.0.74875 |

















