FP-301 1/16" YL 1000' is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 3.173
Unit Price: kr.122.46000
Datasheet

Parametric Equivalent


3M
In Stock: 478
Unit Price: kr.134.00000
Datasheet

Parametric Equivalent


3M
In Stock: 4.578
Unit Price: kr.134.00000
Datasheet

Parametric Equivalent


3M
In Stock: 772
Unit Price: kr.129.56000
Datasheet

Parametric Equivalent


3M
In Stock: 48
Unit Price: kr.140.21000
Datasheet

Parametric Equivalent


3M
In Stock: 419
Unit Price: kr.163.28000
Datasheet

Parametric Equivalent


3M
In Stock: 108
Unit Price: kr.6,531.26000
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 15.601
Unit Price: kr.78.98000
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 475
Unit Price: kr.84.30000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 2.699
Unit Price: kr.102.05000
Datasheet
FP116Y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" YL 1000'

DigiKey Part Number
FP116Y-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" YL 1000'
Description
HEATSHRNK 1/16"X0.75" YL 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.062' (19.05mm, 0.75")
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.0.34680kr.17.34
100kr.0.31940kr.31.94
150kr.0.30420kr.45.63
250kr.0.28596kr.71.49
350kr.0.27446kr.96.06
500kr.0.26292kr.131.46
1.250kr.0.23542kr.294.27
2.500kr.0.21650kr.541.25
5.000kr.0.19912kr.995.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.34680
Unit Price with VAT:kr.0.43350
Alternate Color
HEATSHRK 1/16"X0.75" BLK 50=50PC
In-Stock: 550
Unit Price: kr.0.29820
HEATSHRK 1/16"X0.75" BLU 50=50PC
In-Stock: 0
Unit Price: kr.0.34680
HEATSHRK 1/16"X0.75" CLR 50=50PC
In-Stock: 0
Unit Price: kr.0.34820
HEATSHRK 1/16"X0.75" GRN 50=50PC
In-Stock: 1050
Unit Price: kr.0.34820
HEATSHRK 1/16"X0.75" RED 50=50PC
In-Stock: 500
Unit Price: kr.0.34680
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 0
Unit Price: kr.0.29440
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 860
Unit Price: kr.0.39940
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: kr.0.50040
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: kr.0.59900
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 0
Unit Price: kr.0.79360