
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.2.35040 | kr.117.52 |
| 100 | kr.2.16140 | kr.216.14 |
| 150 | kr.2.05840 | kr.308.76 |
| 250 | kr.1.93524 | kr.483.81 |
| 350 | kr.1.85814 | kr.650.35 |
| 500 | kr.1.77982 | kr.889.91 |
| 1.250 | kr.1.59336 | kr.1,991.70 |
| 2.500 | kr.1.54986 | kr.3,874.65 |
| Unit Price without VAT: | kr.2.35040 |
|---|---|
| Unit Price with VAT: | kr.2.93800 |






