
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1.67180 | kr.83.59 |
| 100 | kr.1.53700 | kr.153.70 |
| 150 | kr.1.46373 | kr.219.56 |
| 250 | kr.1.37592 | kr.343.98 |
| 350 | kr.1.32114 | kr.462.40 |
| 500 | kr.1.26550 | kr.632.75 |
| 1.250 | kr.1.13293 | kr.1,416.16 |
| 2.500 | kr.1.06562 | kr.2,664.05 |
| Unit Price without VAT: | kr.1.67180 |
|---|---|
| Unit Price with VAT: | kr.2.08975 |






