
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.0.77780 | kr.38.89 |
| 100 | kr.0.71600 | kr.71.60 |
| 150 | kr.0.68153 | kr.102.23 |
| 250 | kr.0.64088 | kr.160.22 |
| 350 | kr.0.61534 | kr.215.37 |
| 500 | kr.0.58928 | kr.294.64 |
| 1.250 | kr.0.52761 | kr.659.51 |
| 2.500 | kr.0.48522 | kr.1,213.05 |
| 5.000 | kr.0.46028 | kr.2,301.40 |
| Unit Price without VAT: | kr.0.77780 |
|---|---|
| Unit Price with VAT: | kr.0.97225 |






