CT8BK50S-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 11.200
Unit Price: kr.3.60660
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 1.000
Unit Price: kr.2.11508
Datasheet
Standard, Locking Black 2.00" (50.80mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8BK50S-C

DigiKey Part Number
19-CT8BK50S-C-ND
Manufacturer
Manufacturer Product Number
CT8BK50S-C
Description
CBL TIE LOCK BLK 50LB 8.6" 1=1PC
Customer Reference
Detailed Description
Standard, Locking Black 2.00" (50.80mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.5"
Bundle Diameter
2.00" (50.80mm)
Width
0.180" (4.57mm)
Length - Actual
0.717' (218.44mm, 8.60")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types