CT8BK50S-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.61340
Datasheet
Standard, Locking Black 2.00" (50.80mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8BK50S-M

DigiKey Part Number
3M120MTBKM-ND
Manufacturer
Manufacturer Product Number
CT8BK50S-M
Description
CBL TIE LOCK BLK 50LB 8.6" 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.00" (50.80mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.5"
Bundle Diameter
2.00" (50.80mm)
Width
0.180" (4.57mm)
Length - Actual
0.717' (218.44mm, 8.60")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.33700kr.13.37
25kr.1.25240kr.31.31
50kr.1.19220kr.59.61
100kr.1.13430kr.113.43
250kr.1.06328kr.265.82
500kr.1.01246kr.506.23
1.000kr.0.96411kr.964.11
3.000kr.0.89212kr.2,676.36
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500