
T50MR0M4 | |
|---|---|
DigiKey Part Number | 1436-1552-ND |
Manufacturer | |
Manufacturer Product Number | T50MR0M4 |
Description | CBL TIE LOCKING BLACK 50LB 8.46" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.705' (215.00mm, 8.46") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.11508 | kr.2,115.08 |
| 2.000 | kr.2.01410 | kr.4,028.20 |
| 3.000 | kr.1.95729 | kr.5,871.87 |
| 5.000 | kr.1.88799 | kr.9,439.95 |
| 7.000 | kr.1.84372 | kr.12,906.04 |
| 10.000 | kr.1.79792 | kr.17,979.20 |
| 25.000 | kr.1.68545 | kr.42,136.25 |
| Unit Price without VAT: | kr.2.11508 |
|---|---|
| Unit Price with VAT: | kr.2.64385 |

