929850-01-18-RA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.17.82000
Datasheet
18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-18-RA

DigiKey Part Number
929850E-01-18-ND
Manufacturer
Manufacturer Product Number
929850-01-18-RA
Description
CONN RCPT 18POS 0.1 GOLD PCB
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929850-01-18-RA3M0929850E-01-18-NDkr.17.82000Parametric Equivalent
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
10kr.16.17300kr.161.73
100kr.14.25170kr.1,425.17
500kr.12.11396kr.6,056.98
1.000kr.10.33242kr.10,332.42
5.000kr.9.26358kr.46,317.90
Manufacturers Standard Package
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500
Alternate Length
CONN RCPT 1POS GOLD PCB
In-Stock: 4008
Unit Price: kr.1.59000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 4243
Unit Price: kr.4.18000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 5157
Unit Price: kr.5.26000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 2384
Unit Price: kr.6.28000
CONN RCPT 5POS 0.1 GOLD PCB
In-Stock: 3798
Unit Price: kr.5.77000