8315-7000 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: kr.47.14500

MFR Recommended


3M
In Stock: 0
Unit Price: kr.39.15000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 344
Unit Price: kr.66.31000
Datasheet

Parametric Equivalent


3M
In Stock: 168
Unit Price: kr.66.31000
Datasheet

Parametric Equivalent


3M
In Stock: 50
Unit Price: kr.58.82000
Datasheet

Parametric Equivalent


3M
In Stock: 244
Unit Price: kr.58.82000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.41.18165

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 119
Unit Price: kr.105.20000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 435
Unit Price: kr.83.85000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 186
Unit Price: kr.60.82000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
8315-7000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8315-7000

DigiKey Part Number
19-8315-7000-ND
Manufacturer
Manufacturer Product Number
8315-7000
Description
CONN D-SUB RCPT 15POS PNL MT IDC
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes