G17K15003101EU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


3M
In Stock: 90
Unit Price: kr.47.10000
Datasheet

Similar


3M
In Stock: 159
Unit Price: kr.47.10000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.65.79000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


3M
In Stock: 369
Unit Price: kr.65.79000
Datasheet

Similar


3M
In Stock: 180
Unit Price: kr.65.79000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G17K15003101EU

DigiKey Part Number
G17K15003101EU-ND
Manufacturer
Manufacturer Product Number
G17K15003101EU
Description
CONN D-SUB RCPT 15POS IDC
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Feed Through, Strain Relief
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.