3759/50 300SF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 20
Unit Price: kr.46.85000
Datasheet

Similar


3M
In Stock: 1
Unit Price: kr.666.46000
Datasheet

Similar


3M
In Stock: 5
Unit Price: kr.172.64000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


3M
In Stock: 4
Unit Price: kr.312.25000
Datasheet
Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/50 300SF

DigiKey Part Number
3759/50300SF-ND
Manufacturer
Manufacturer Product Number
3759/50 300SF
Description
CBL RIBN 50COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
50
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
2.450" (62.23mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
600kr.17.40002kr.10,440.01
Unit Price without VAT:kr.17.40002
Unit Price with VAT:kr.21.75003
Alternate Length
CBL RIBN 50COND 0.05 BLACK 100'
In-Stock: 237
Unit Price: kr.41.97000
CBL RIBN 50COND 0.05 BLACK 500'
In-Stock: 0
Unit Price: kr.6,256.22667
CBL RIBN 50COND 0.05 BLACK 5'
In-Stock: 5
Unit Price: kr.172.64000
CBL RIBN 50COND 0.05 BLACK 10'
In-Stock: 4
Unit Price: kr.312.25000
CBL RIBN 50COND 0.05 BLACK 25'
In-Stock: 1
Unit Price: kr.666.46000