Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/50 100SF

DigiKey Part Number
MB50A-5-ND
Manufacturer
Manufacturer Product Number
3759/50 100SF
Description
CBL RIBN 50COND 0.05 BLACK 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Width
2.450" (62.23mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Voltage
300 V
Part Status
Discontinued at DigiKey
Operating Temperature
-20°C ~ 80°C
Cable Type
Flat Cable, Round Jacket
Ratings
UL Style 20267
Number of Conductors
50
Features
Splice Free, Zippable
Pitch
Conductor Material
Copper, Tinned
Length
5.0' (1.52m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.172.64000kr.172.64
5kr.142.46000kr.712.30
10kr.131.06000kr.1,310.60
25kr.117.38400kr.2,934.60
50kr.107.69640kr.5,384.82
100kr.98.57880kr.9,857.88
Manufacturers Standard Package
Unit Price without VAT:kr.172.64000
Unit Price with VAT:kr.215.80000
Alternate Length
CBL RIBN 50COND 0.05 BLACK 100'
In-Stock: 233
Unit Price: kr.41.97000
CBL RIBN 50COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: kr.17.40002
CBL RIBN 50COND 0.05 BLACK 500'
In-Stock: 0
Unit Price: kr.6,256.22667
CBL RIBN 50COND 0.05 BLACK 10'
In-Stock: 4
Unit Price: kr.312.25000
CBL RIBN 50COND 0.05 BLACK 25'
In-Stock: 1
Unit Price: kr.666.46000