Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/50 100SF

DigiKey Part Number
MB50A-100-ND
19-3759/50100SF-DS-ND
Manufacturer
Manufacturer Product Number
3759/50 100SF
Description
CBL RIBN 50COND 0.05 BLACK 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
50
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
2.450" (62.23mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.41.97000kr.41.97
5kr.33.51400kr.167.57
10kr.30.37500kr.303.75
25kr.26.66840kr.666.71
50kr.24.16680kr.1,208.34
100kr.21.90980kr.2,190.98
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100kr.21.90980kr.2,190.98
200kr.19.87655kr.3,975.31
300kr.18.78393kr.5,635.18
500kr.17.50272kr.8,751.36
700kr.17.32821kr.12,129.75
Manufacturers Standard Package
Unit Price without VAT:kr.41.97000
Unit Price with VAT:kr.52.46250
Alternate Length
CBL RIBN 50COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: kr.17.40002
CBL RIBN 50COND 0.05 BLACK 500'
In-Stock: 0
Unit Price: kr.6,256.22667
CBL RIBN 50COND 0.05 BLACK 5'
In-Stock: 5
Unit Price: kr.172.64000
CBL RIBN 50COND 0.05 BLACK 10'
In-Stock: 4
Unit Price: kr.312.25000
CBL RIBN 50COND 0.05 BLACK 25'
In-Stock: 1
Unit Price: kr.666.46000